Part Details for 3314R-1-105E by Bourns Inc
Overview of 3314R-1-105E by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3314R-1-105E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C1042
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3314R-1-105E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.2100 | Buy Now |
DISTI #
3314R-1-105ECT-ND
|
DigiKey | TRIMMER 1M OHM 0.25W GW BOT ADJ Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3433 / $2.3300 | Buy Now |
DISTI #
3314R-1-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314R-1-105E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314R-1-105E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 1M RoHS: Compliant | 266 |
|
$1.1500 / $2.3300 | Buy Now |
DISTI #
73195127
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 1 Megaohms | Bourns 3314R-1-105E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8540 / $1.0000 | Buy Now |
DISTI #
3314R-1-105E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314R-1-105E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8540 / $1.0000 | Buy Now |
Part Details for 3314R-1-105E
3314R-1-105E CAD Models
3314R-1-105E Part Data Attributes
|
3314R-1-105E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314R-1-105E
Bourns Inc
Trimmer, Cermet, 0.25W, 1000000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for 3314R-1-105E
This table gives cross-reference parts and alternative options found for 3314R-1-105E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314R-1-105E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS53YL105MR10 | Trimmer, Cermet, 0.04W, 1000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP | Vishay Intertechnologies | 3314R-1-105E vs TS53YL105MR10 |
PVG3K105A01R00 | RESISTOR, TRIMMER, 1 TURN(S), 0.25W, 1000000ohm | Murata Manufacturing Co Ltd | 3314R-1-105E vs PVG3K105A01R00 |
PVG3K105C01B00 | RESISTOR, TRIMMER, 1 TURN(S), 0.25W, 1000000ohm | Murata Manufacturing Co Ltd | 3314R-1-105E vs PVG3K105C01B00 |