Part Details for 3314Z-1-101E by Bourns Inc
Overview of 3314Z-1-101E by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3314Z-1-101E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4636
|
Newark | Trimmer, Cermet, 0.25W, 100Ohm, 20% +/-Tol, -100,100Ppm/Cel, 1 Turn(S), 2022 |Bourns 3314Z-1-101E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.2800 | Buy Now |
DISTI #
3314Z-101ECT-ND
|
DigiKey | TRIMMER 100OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
286 In Stock |
|
$0.9898 / $2.3300 | Buy Now |
DISTI #
652-3314Z-1-101E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 100ohm RoHS: Compliant | 180 |
|
$1.0500 / $2.3300 | Buy Now |
DISTI #
V36:1790_06235210
|
Arrow Electronics | Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD Automotive AEC-Q200 T/R Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks Date Code: 2234 | Americas - 400 |
|
$0.6696 / $0.7997 | Buy Now |
DISTI #
73195189
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 100 ohms | Bourns 3314Z-1-101E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD T/R RoHS: Compliant | 0 |
|
$0.8940 / $1.1130 | Buy Now |
DISTI #
68783499
|
Verical | Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD Automotive AEC-Q200 T/R Min Qty: 200 Package Multiple: 200 Date Code: 2234 | Americas - 400 |
|
$0.6696 / $0.7997 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
Bourns 3314Z-1-101E
|
PEI Genesis | Trimmer Cermet | 0 |
|
Buy Now | |
DISTI #
3314Z-1-101E
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-101E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 3314Z-1-101E
3314Z-1-101E CAD Models
3314Z-1-101E Part Data Attributes:
|
3314Z-1-101E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-1-101E
Bourns Inc
Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |
Alternate Parts for 3314Z-1-101E
This table gives cross-reference parts and alternative options found for 3314Z-1-101E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314Z-1-101E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314Z-GA4-101G | Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314Z-1-101E vs 3314Z-GA4-101G |