Part Details for 3314Z-1-102E by Bourns Inc
Overview of 3314Z-1-102E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3314Z-1-102E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3314Z-102ECT-ND
|
DigiKey | TRIMMER 1K OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192 In Stock |
|
$0.9898 / $2.3300 | Buy Now |
DISTI #
3314Z-1-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-102E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314Z-1-102E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 1K RoHS: Compliant | 686 |
|
$1.0600 / $2.3300 | Buy Now |
DISTI #
73195190
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 1 Kilohms | Bourns 3314Z-1-102E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.3300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.9650 / $1.3700 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm | 309 |
|
$0.9900 / $2.2500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm | 273 |
|
$0.8732 / $2.4948 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm | 269 |
|
$1.6650 / $3.6000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm | 48 |
|
$6.0125 / $9.7500 | Buy Now |
DISTI #
3314Z-1-102E
|
TTI | Trimmer Resistors - SMD 4mm SQ 1K pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
Part Details for 3314Z-1-102E
3314Z-1-102E CAD Models
3314Z-1-102E Part Data Attributes
|
3314Z-1-102E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-1-102E
Bourns Inc
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% |