Part Details for 3314Z-1-104E by Bourns Inc
Overview of 3314Z-1-104E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3314Z-1-104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3296
|
Newark | Trimmer Potentiometer 100Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314Z-1-104E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 | Buy Now |
DISTI #
3314Z-1-104ECT-ND
|
DigiKey | TRIMMER 100K OHM 0.25W J LEAD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
295 In Stock |
|
$0.9898 / $2.3300 | Buy Now |
DISTI #
3314Z-1-104E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-104E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314Z-1-104E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 100K RoHS: Compliant | 90 |
|
$1.0600 / $2.3300 | Buy Now |
DISTI #
73195191
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 100 Kilohms | Bourns 3314Z-1-104E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD T/R RoHS: Compliant |
1800 In Stock |
|
$0.8740 / $1.0740 | Buy Now |
DISTI #
3314Z-1-104E
|
TTI | Trimmer Resistors - SMD 4mm SQ 100K pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$0.9800 / $1.4800 | Buy Now |
DISTI #
3314Z-1-104E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-104E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
3314Z-1-104E
|
TME | Potentiometer: mounting, single turn,vertical, 100kΩ, 250mW, SMD Min Qty: 200 | 0 |
|
$1.1300 | RFQ |
DISTI #
3314Z-1-104E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-104E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
Part Details for 3314Z-1-104E
3314Z-1-104E CAD Models
3314Z-1-104E Part Data Attributes
|
3314Z-1-104E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-1-104E
Bourns Inc
Trimmer, Cermet, 0.25W, 100000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |
Alternate Parts for 3314Z-1-104E
This table gives cross-reference parts and alternative options found for 3314Z-1-104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314Z-1-104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314Z-GA4-104G | Trimmer, Cermet, 0.25W, 100000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314Z-1-104E vs 3314Z-GA4-104G |