Part Details for 3314Z-1-105E by Bourns Inc
Overview of 3314Z-1-105E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3314Z-1-105E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3297
|
Newark | Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3314Z-1-105E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.2100 | Buy Now |
DISTI #
3314Z-105ECT-ND
|
DigiKey | TRIMMER 1M OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22 In Stock |
|
$0.9898 / $2.3300 | Buy Now |
DISTI #
3314Z-1-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-105E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314Z-1-105E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 1M RoHS: Compliant | 0 |
|
$1.0300 / $2.3300 | Order Now |
DISTI #
73195192
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 1 Megaohms | Bourns 3314Z-1-105E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $1.1130 | Buy Now |
DISTI #
3314Z-1-105E
|
TTI | Trimmer Resistors - SMD 4mm SQ 1M pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
3314Z-1-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-105E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
3314Z-1-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-105E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
3314Z-1-105E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-105E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 3314Z-1-105E
3314Z-1-105E CAD Models
3314Z-1-105E Part Data Attributes
|
3314Z-1-105E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-1-105E
Bourns Inc
Trimmer, Cermet, 0.25W, 1000000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |