Part Details for 3314Z-1-201E by Bourns Inc
Overview of 3314Z-1-201E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3314Z-1-201E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3299
|
Newark | Trimmer Potentiometer 200 Ohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314Z-1-201E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 | Buy Now |
DISTI #
3314Z-201ECT-ND
|
DigiKey | TRIMMER 200OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
390 In Stock |
|
$0.9898 / $2.3300 | Buy Now |
DISTI #
3314Z-1-201E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-201E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314Z-1-201E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 200ohm RoHS: Compliant | 398 |
|
$1.0600 / $2.3300 | Buy Now |
DISTI #
73195194
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 200 ohms | Bourns 3314Z-1-201E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD T/R RoHS: Compliant | 0 |
|
$0.8940 / $1.1130 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 200 ohm | 415 |
|
$0.9900 / $2.2500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 200 ohm | 32 |
|
$1.0150 / $2.0300 | Buy Now |
DISTI #
3314Z-1-201E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-201E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
3314Z-1-201E
|
TME | Potentiometer: mounting, single turn,vertical, 200Ω, 250mW, SMD Min Qty: 200 | 0 |
|
$1.1200 | RFQ |
Part Details for 3314Z-1-201E
3314Z-1-201E CAD Models
3314Z-1-201E Part Data Attributes
|
3314Z-1-201E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-1-201E
Bourns Inc
Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2022 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |