Part Details for 3314Z-1-202E by Bourns Inc
Overview of 3314Z-1-202E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3314Z-1-202E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3300
|
Newark | Trimmer Potentiometer 2Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314Z-1-202E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 | Buy Now |
DISTI #
3314Z-1-202ECT-ND
|
DigiKey | TRIMMER 2K OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
587 In Stock |
|
$0.9898 / $2.3300 | Buy Now |
DISTI #
3314Z-1-202E
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-202E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-3314Z-1-202E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 2K RoHS: Compliant | 912 |
|
$0.9810 / $2.3300 | Buy Now |
DISTI #
73195195
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 2 Kilohms | Bourns 3314Z-1-202E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD T/R RoHS: Compliant |
200 In Stock |
|
$0.8650 / $1.0540 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 145 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 2000 ohm | 116 |
|
$1.4000 / $4.0000 | Buy Now |
DISTI #
3314Z-1-202E
|
TTI | Trimmer Resistors - SMD 4mm SQ 2K RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$0.8800 / $0.9500 | Buy Now |
DISTI #
3314Z-1-202E
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-1-202E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
Part Details for 3314Z-1-202E
3314Z-1-202E CAD Models
3314Z-1-202E Part Data Attributes
|
3314Z-1-202E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-1-202E
Bourns Inc
Trimmer, Cermet, 0.25W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |