Part Details for 3314Z-10-201E by Bourns Inc
Overview of 3314Z-10-201E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3201-EVALZ | Analog Devices | Evaluation Board | |
EVAL-ADUM4120-1EBZ | Analog Devices | Eval board for ADUM4120-1 | |
LTC3201EMS#TRPBF | Analog Devices | 100mA Ultralow N Ch Pump LED S |
Price & Stock for 3314Z-10-201E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-3314Z-10-201E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 200ohm SEALED RoHS: Compliant | 472 |
|
$0.8630 / $1.9000 | Buy Now |
Part Details for 3314Z-10-201E
3314Z-10-201E CAD Models
3314Z-10-201E Part Data Attributes
|
3314Z-10-201E
Bourns Inc
Buy Now
|
Compare Parts:
3314Z-10-201E
Bourns Inc
|
Samacsys Manufacturer | Bourns |