Part Details for 3314Z-GA4-202E by Bourns Inc
Overview of 3314Z-GA4-202E by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3314Z-GA4-202E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3314Z-GA4-202E-ND
|
DigiKey | TRIMMER 2K OHM 0.25W J LEAD SIDE Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3314Z-GA4-202E
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314Z-GA4-202E) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-3314Z-GA4-202E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 2K RoHS: Compliant | 0 |
|
$1.2000 / $2.6000 | Order Now |
DISTI #
73773396
|
RS | TRIMMER - SMD 4MM SQ ST CERMETTR07,Tape & Reel - 7 reel | Bourns 3314Z-GA4-202E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9960 / $1.2410 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9960 / $1.2410 | Buy Now |
Part Details for 3314Z-GA4-202E
3314Z-GA4-202E CAD Models
3314Z-GA4-202E Part Data Attributes
|
3314Z-GA4-202E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314Z-GA4-202E
Bourns Inc
Trimmer, Cermet, 0.25W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.76 mm | |
Package Length | 5.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.01 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 20% |
Alternate Parts for 3314Z-GA4-202E
This table gives cross-reference parts and alternative options found for 3314Z-GA4-202E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314Z-GA4-202E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3314Z-GA4-202G | Trimmer, Cermet, 0.25W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2022, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3314Z-GA4-202E vs 3314Z-GA4-202G |