Part Details for 3315Y-025-016 by Bourns Inc
Overview of 3315Y-025-016 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3315Y-025-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Slot 5oz.in Straight Quadrature Digital Square Wave 16PPR Through Hole PC Pins | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 3315Y-025-016
3315Y-025-016 CAD Models
3315Y-025-016 Part Data Attributes:
|
3315Y-025-016
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3315Y-025-016
Bourns Inc
Rotary Position Encoder, Single, 3 Channels, MINIATURE PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for 3315Y-025-016
This table gives cross-reference parts and alternative options found for 3315Y-025-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3315Y-025-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3315Y-025-016L | Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3 | Bourns Inc | 3315Y-025-016 vs 3315Y-025-016L |