Part Details for 3315R-002-016L by Bourns Inc
Overview of 3315R-002-016L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7016L12PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
7016L20JI | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM |
Price & Stock for 3315R-002-016L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3315R-002-016L
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Bulk (Alt: 3315R-002-016L) Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-3315R-002-016L
|
Mouser Electronics | Encoders 9mm SQ SEAL 16PPR SLOTTED SHAFT RoHS: Compliant | 0 |
|
$1.2200 / $2.5400 | Order Now |
Part Details for 3315R-002-016L
3315R-002-016L CAD Models
3315R-002-016L Part Data Attributes
|
3315R-002-016L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3315R-002-016L
Bourns Inc
Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |