-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3315R-101-016L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
156 In Stock |
|
$2.4372 / $4.4600 | Buy Now |
DISTI #
3315R-101-016L
|
Avnet Americas | Square Sealed Incremental Encoder 3-Pin - Trays (Alt: 3315R-101-016L) Min Qty: 400 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.0450 / $2.3231 | Buy Now |
DISTI #
652-3315R-101-016L
|
Mouser Electronics | Encoders 9mm SQ SEAL 16PPR FLATTED SHAFT RoHS: Compliant | 391 |
|
$2.4300 / $4.0400 | Buy Now |
DISTI #
73195225
|
RS | ENCODER - 9MM SQTray Packaging | Bourns 3315R-101-016L RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.035N.m Straight Quadrature Digital Square Wave 16PPR Through Hole PC Pin RoHS: Compliant |
320 In Stock |
|
$2.1400 / $3.2100 | Buy Now |
DISTI #
60859163
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.035N.m Straight Quadrature Digital Square Wave 16PPR Through Hole PC Pin Min Qty: 50 Package Multiple: 50 Date Code: 2022 | Americas - 300 |
|
$3.5504 / $4.2517 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | 117 |
|
$3.3744 / $5.4720 | Buy Now | |
DISTI #
3315R-101-016L
|
Avnet Americas | Square Sealed Incremental Encoder 3-Pin - Trays (Alt: 3315R-101-016L) Min Qty: 400 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.0450 / $2.3231 | Buy Now |
DISTI #
3315R-101-016L
|
TME | Encoder: incremental, THT, 16imp/revol, two phase A and B Min Qty: 1 | 0 |
|
$2.4300 / $2.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3315R-101-016L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3315R-101-016L
Bourns Inc
Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |