-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R7500
|
Newark | Sek 20P Fe De Tp Flat Cable Assy,0.5M |Harting 33182430500060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 / $19.7400 | Buy Now |
DISTI #
33182430500060-ND
|
DigiKey | SEK 20P FE DE TP FLAT CABLE ASSY Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0300 | Buy Now |
DISTI #
617-33182430500060
|
Mouser Electronics | Ribbon Cables / IDC Cables SEK 20P FE DE TP FLAT CABLE ASSY,0.5M RoHS: Compliant | 0 |
|
$15.6700 / $18.7300 | Order Now |
DISTI #
70732883
|
RS | Flat Ribbon Cable Assembly, Wt 30.00 g, Cable Lng 0.50 m, SEK Series | HARTING 33182430500060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3200 / $19.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6500 | Buy Now |
DISTI #
HRT33182430500060
|
Heilind Electronics | SEK 20P FE DE TP FLAT CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33182430500060
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33182430500060
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |