Part Details for 3318K-1-102 by Bourns Inc
Overview of 3318K-1-102 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-318KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 18 position | |
10145193-318KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 18 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 3318K-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3318K-1-102
|
Avnet Abacus | Res Carbon Film Trimmer 1K Ohm 30% 1/10W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 4.65 X 8mm) Pin Thru-Hole Bag (Alt: 3318K-1-102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3318K-1-102
3318K-1-102 CAD Models
3318K-1-102 Part Data Attributes
|
3318K-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3318K-1-102
Bourns Inc
Trimmer, Carbon Film, 0.1W, 1000ohm, 30% +/-Tol, 1 Turn(s), 2518, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Open Frame | |
JESD-609 Code | e2 | |
Manufacturer Series | 3318 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.65 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Series | 3318 | |
Size Code | 2518 | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 30% |