Part Details for 3318K-1-105 by Bourns Inc
Overview of 3318K-1-105 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3318K-1-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3318K-1-105
|
Avnet Abacus | POT TRIMMER RAD 1M SINGLE TURN (Alt: 3318K-1-105) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3318K-1-105
3318K-1-105 CAD Models
3318K-1-105 Part Data Attributes
|
3318K-1-105
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3318K-1-105
Bourns Inc
Potentiometer, Carbon, 0.1W, 1000000ohm, 30% +/-Tol, 2518
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Open Frame | |
JESD-609 Code | e2 | |
Manufacturer Series | 3318 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8 mm | |
Package Length | 6.4 mm | |
Package Style | PCB Mount | |
Package Width | 4.65 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 210 deg | |
Series | 3318 | |
Size Code | 2518 | |
Technology | CARBON | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Tolerance | 30% |