Part Details for 3318P-1-501 by Bourns Inc
Overview of 3318P-1-501 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3318P-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIMPOT 500 OHM 6MM CARBON | 75000 |
|
$0.1050 / $0.3000 | Buy Now |
Part Details for 3318P-1-501
3318P-1-501 CAD Models
3318P-1-501 Part Data Attributes:
|
3318P-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3318P-1-501
Bourns Inc
Potentiometer, Carbon, 0.1W, 500ohm, 20% +/-Tol, -1000,1000ppm/Cel, 2627
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Trimmer Pot | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 4.3 mm | |
Package Length | 6.5 mm | |
Package Style | PCB Mount | |
Package Width | 6.9 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 210 deg | |
Series | 3318 | |
Size Code | 2627 | |
Technology | CARBON | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |