Part Details for 3319P-1-221 by Bourns Inc
Overview of 3319P-1-221 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3319P-1-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3319P-1-221
|
Avnet Americas | Resistor Trimmer, Carbon, 220 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3319P-1-221) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3319P-1-221
|
Avnet Abacus | Resistor Trimmer, Carbon, 220 Ohm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3319P-1-221) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |