Part Details for 3319P-1-222 by Bourns Inc
Overview of 3319P-1-222 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3319P-1-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | 2240 |
|
$0.2160 / $0.5400 | Buy Now | |
DISTI #
3319P-1-222
|
Avnet Abacus | Resistor Trimmer, Carbon, 2.2 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3319P-1-222) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3319P-1-222
3319P-1-222 CAD Models
3319P-1-222 Part Data Attributes:
|
3319P-1-222
Bourns Inc
Buy Now
|
Compare Parts:
3319P-1-222
Bourns Inc
|
Samacsys Manufacturer | Bourns |