Part Details for 3319P-1-473 by Bourns Inc
Overview of 3319P-1-473 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3319P-1-473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3357
|
Newark | Trimmer Potentiometer 47Kohm 1Turn Snap-In, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:47Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3319 Series Rohs Compliant: Yes |Bourns 3319P-1-473 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3319P-1-473
|
Avnet Americas | Resistor Trimmer, Carbon, 47 kOhm, ? 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3319P-1-473) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 7 | 1151 |
|
$0.2310 / $0.8250 | Buy Now |
|
Quest Components | 920 |
|
$0.2860 / $1.1000 | Buy Now | |
DISTI #
3319P-1-473
|
Avnet Abacus | Resistor Trimmer, Carbon, 47 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3319P-1-473) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3319P-1-473
3319P-1-473 CAD Models
3319P-1-473 Part Data Attributes
|
3319P-1-473
Bourns Inc
Buy Now
|
Compare Parts:
3319P-1-473
Bourns Inc
|
Samacsys Manufacturer | Bourns |