Part Details for 3319P-2-104 by Bourns Inc
Overview of 3319P-2-104 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3319P-2-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Film Trimmer 100K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3319P-2-104
|
Avnet Abacus | Res Carbon Film Trimmer 100K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 5.8mm) Pin Thru-Hole Bag (Alt: 3319P-2-104) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3319P-2-104
3319P-2-104 CAD Models
3319P-2-104 Part Data Attributes:
|
3319P-2-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3319P-2-104
Bourns Inc
Trimmer, Carbon Composition, 0.2W, 100000ohm, 25% +/-Tol, 1 Turn(s), 3545, 9 MM, RECTANGULAR, 3 PINS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 9 MM, RECTANGULAR, 3 PINS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Open Frame | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Manufacturer Series | 3319 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.35 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 11.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 235 deg | |
Series | 3319 | |
Size Code | 3545 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | SNAP-IN | |
Tolerance | 25% |