Part Details for 3319W-1-222 by Bourns Inc
Overview of 3319W-1-222 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3319W-1-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Film Trimmer 2.2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag RoHS: Compliant |
1916 In Stock |
|
$0.1410 / $0.2095 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.2813 / $0.5625 | Buy Now | |
DISTI #
3319W-1-222
|
Avnet Abacus | Resistor Trimmer, Carbon, 2.2 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3319W-1-222) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film Trimmer 2.2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag RoHS: Compliant |
1916 In Stock |
|
$0.1410 / $0.2095 | Buy Now |
Part Details for 3319W-1-222
3319W-1-222 CAD Models
3319W-1-222 Part Data Attributes
|
3319W-1-222
Bourns Inc
Buy Now
|
Compare Parts:
3319W-1-222
Bourns Inc
|
Samacsys Manufacturer | Bourns |