Part Details for 3319W-1-471 by Bourns Inc
Overview of 3319W-1-471 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3319W-1-471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3319W-1-471
|
Avnet Americas | Res Carbon Film Trimmer 470 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag - Bulk (Alt: 3319W-1-471) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
3319W-1-471
|
Avnet Abacus | Res Carbon Film Trimmer 470 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag (Alt: 3319W-1-471) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3319W-1-471
3319W-1-471 CAD Models
3319W-1-471 Part Data Attributes
|
3319W-1-471
Bourns Inc
Buy Now
|
Compare Parts:
3319W-1-471
Bourns Inc
|
Samacsys Manufacturer | Bourns |