Part Details for 331KH07-FTR by YAGEO Corporation
Overview of 331KH07-FTR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 331KH07-FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-331KH07-FTR-ND
|
DigiKey | MOV DISC 7MM 330V 1.2KA 125 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0868 | Buy Now |
DISTI #
331KH07-FTR
|
Avnet Americas | Metal Oxide Varistor High Temperature 330V 10% 1.2KA 7mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 331KH07-FTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-331KH07-FTR
|
Mouser Electronics | Varistors 330V 1.2KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0640 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0514 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 330V 1.2KA 210VAC 275VDC THT | 0 |
|
$0.0793 / $0.0968 | RFQ |
Part Details for 331KH07-FTR
331KH07-FTR CAD Models
331KH07-FTR Part Data Attributes
|
331KH07-FTR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
331KH07-FTR
YAGEO Corporation
Varistor, 23J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 23 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 6.06 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | UL, TUV, CQC | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 275 V |