Part Details for 331KK07J by YAGEO Corporation
Overview of 331KK07J by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 331KK07J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
331KK07J
|
Avnet Abacus | Varistor Metal Oxide 275VDC/210VAC 150pF 10A 330V Through Hole Bulk (Alt: 331KK07J) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 330V 1.75KA 210VAC 275VDC THT | 0 |
|
$0.0741 / $0.0904 | RFQ |