Part Details for 332-200 by Bivar Inc
Overview of 332-200 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
332-200-ND
|
DigiKey | MOUNT RECT CAPACITORS 0.090" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1994 | Buy Now |
DISTI #
749-332-200
|
Mouser Electronics | Capacitor Hardware PERM-O-PADS, Rectangular, Capacitor Mount, Single/Double In-Line, 0.297 Length, 0.145 Width, 0.09 Thick, Nylon, White RoHS: Compliant | 500 |
|
$0.1410 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1254 | Buy Now |
DISTI #
332-200
|
TME | Insulating distance, polyamide 66, L: 2.3mm, natural, UL94V-2 Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |
Part Details for 332-200
332-200 CAD Models
332-200 Part Data Attributes
|
332-200
Bivar Inc
Buy Now
|
Compare Parts:
332-200
Bivar Inc
|
Samacsys Manufacturer | Bivar |