There are no models available for this part yet.
Overview of 3321-60001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CMT3-32-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
iW1600-01 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR |
Price & Stock for 3321-60001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3321-60001
|
Avnet Americas | RF / Coaxial Connector, High Freq 65 GHz, 1.85mm Coaxial, Straight Jack, Board Edge / End Launch - Trays (Alt: 3321-60001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$49.5088 | Buy Now | |
DISTI #
523-3321-60001
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.85mm F EdgeLaunch .062" PCB Thickness RoHS: Compliant | 31 |
|
$50.6200 / $59.8000 | Buy Now | |
DISTI #
3321-60001
|
TTI | RF Connectors / Coaxial Connectors 1.85mm F EdgeLaunch .062" PCB Thickness pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$45.4400 / $49.6200 | Buy Now | |
DISTI #
3321-60001
|
Avnet Abacus | RF / Coaxial Connector, High Freq 65 GHz, 1.85mm Coaxial, Straight Jack, Board Edge / End Launch (Alt: 3321-60001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |