-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CMT3-32-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ISL73321SEHVX | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4733
|
Newark | Rf Coaxial, 1.85Mm Jack, 50 Ohm, Flange, Connector Type:1.85Mm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:67Ghz Rohs Compliant: Yes |Amphenol Sv Microwave 3321-60055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$30.0000 | Buy Now |
DISTI #
1678-3321-60055-ND
|
DigiKey | 1.85MM FEMALE FIELD REPLACEABLE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2 In Stock |
|
$61.6750 / $73.9400 | Buy Now |
DISTI #
ASV3321-60055
|
Heilind Electronics | 1.85MM FEMALE FIELD REPLACEABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Female Field Replaceable Flange Mount Connector - 4 Hole (Accepts Ø.009 Pin) RoHS: Compliant | 0 |
|
$86.7100 / $164.3100 | Buy Now |
DISTI #
ASV3321-60055
|
Interstate Connecting Components | 1.85MM FEMALE FIELD REPLACEABL | 0 |
|
Buy Now | |
DISTI #
3321-60055
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$65.8700 / $92.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy