Part Details for 3321 by Heyco
Results Overview of 3321 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68033-218HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
| 68033-213HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
| 68683-321 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 42 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 3321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-3321-ND
|
DigiKey | CH LK-158 NATURAL Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.1726 | Buy Now |
|
DISTI #
836-3321
|
Mouser Electronics | Cable Mounting & Accessories CH LK-158 NATURAL Cable Holder A/H RoHS: Compliant | 0 |
|
$0.1610 / $0.2800 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 | 0 |
|
$0.1226 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0760 / $0.1522 | Buy Now |
|
DISTI #
HEY3321
|
DB Roberts | CH LK-158 NATURAL | 0 |
|
RFQ |