There are no models available for this part yet.
Overview of 332163-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 332163-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
332163-000
|
Avnet Americas | MTC100-KT2-0165 - Bulk (Alt: 332163-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$569.2106 | Buy Now | |
DISTI #
RYCMTC100-KT2-0165
|
Heilind Electronics | Americas - 0 in Stock |
|
$752.7648 | Buy Now | ||
Onlinecomponents.com | MTC100-KT2-0165 | 0 |
|
$640.2500 / $1,830.9600 | Buy Now | ||
DISTI #
RYCMTC100-KT2-0165
|
Interstate Connecting Components | 0 |
|
$752.7648 | Buy Now | ||
DISTI #
000000000003786489
|
Sager | Rack & Panel Connectors MTC100-KT2-0165 Min Qty: 1 | 0 |
|
$671.8400 / $746.4900 | Buy Now | |
DISTI #
332163-000
|
Avnet Abacus | (Alt: 332163-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | MTC100-KT2-0165 | 0 |
|
$640.2500 / $1,830.9600 | Buy Now |
CAD Models for 332163-000 by TE Connectivity
Part Data Attributes for 332163-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
32 Weeks, 6 Days
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
954 V
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|