Part Details for 3321L123 by Molex
Overview of 3321L123 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3321L123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0809
|
Newark | Angl Pwr Dist Bx 125V15A 6 W/Ogcm |Molex 3321L123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$405.8600 / $477.0600 | Buy Now |
DISTI #
06H8270
|
Newark | Angl Pwr Dist Bx 125V15A 6 W/Ogcm |Molex 3321L123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.1600 / $410.3500 | Buy Now |
DISTI #
2266-3321L123-ND
|
DigiKey | Power Outlet Strips ANGL PWR DIS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$448.3900 | Buy Now |
DISTI #
16853542
|
Verical | PDU Outlet Box 300V 18A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$396.6600 | Buy Now |
DISTI #
Molex 3321L123
|
PEI Genesis | ANGL PWR DIST BX 125V15A | 1 |
|
Buy Now |