-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC FEED THRU ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24710-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC TWIN Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1377 | Buy Now |
DISTI #
332215
|
Avnet Americas | Conn Twin-BNC Adapter RCP/RCP ST Panel Mount Silver - Bulk (Alt: 332215) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$80.1610 / $96.4650 | Buy Now |
DISTI #
571-332215
|
Mouser Electronics | RF Adapters - In Series BULKHEAD JK ADAPTER RoHS: Not Compliant | 0 |
|
$93.9800 | Order Now |
DISTI #
70083275
|
RS | Adapter, Twin BNC, Silver, Teflon, 0.125 in., Silver, Jack | TE Connectivity 332215 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7500 / $101.9000 | RFQ |
DISTI #
AMP332215
|
Heilind Electronics | BNC FEED THRU ADAPTER | Americas - 0 in Stock |
|
$99.9017 | Buy Now |
|
Onlinecomponents.com | BNC FEED THRU ADAPTER | Alternative Product Available |
|
$86.9900 / $244.5600 | Buy Now |
|
Quest Components | 1 |
|
$15.7950 | Buy Now | |
DISTI #
332215
|
Avnet Americas | Conn Twin-BNC Adapter RCP/RCP ST Panel Mount Silver - Bulk (Alt: 332215) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$80.1610 / $96.4650 | Buy Now |
DISTI #
AMP332215
|
Interstate Connecting Components | BNC FEED THRU ADAPTER | 0 |
|
$99.9017 | Buy Now |
DISTI #
332215
|
Richardson RFPD | IN SERIES ADAPTER Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
332215
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
332215
TE Connectivity
BNC FEED THRU ADAPTER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |