Part Details for 3322D123 by Molex
Overview of 3322D123 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3322D123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8274
|
Newark | Angl Pwr Dist Bx 125V20A 100 W/Ogcm |Molex 3322D123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.4300 / $791.5200 | Buy Now |
DISTI #
2266-3322D123-ND
|
DigiKey | Power Outlet Strips ANGL PWR DIS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$784.8500 | Buy Now |
DISTI #
Molex 3322D123
|
PEI Genesis | Power Outlet Strip | 1 |
|
Buy Now | |
DISTI #
10210283
|
TestEquity LLC | Molex 3322D123 Super-Safeway Angled GFCI Outlet Box, F3 (3/4") Cord Grip Body, Including NEMA 5-20 GFCI & Duplex Receptacles with Flip Lids and 30.48m (100.0') Cord Length, 12/3 SOOW Cord | 1 |
|
$785.0400 | Buy Now |