Part Details for 3322FL123 by Molex
Overview of 3322FL123 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3322FL123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8278
|
Newark | Angl Pwr Dist Bx 125V20A 6 W/Ogcmfdthru6 |Molex 3322FL123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.1500 / $402.1200 | Buy Now |
DISTI #
2266-3322FL123-ND
|
DigiKey | Power Outlet Strips ANGL PWR DIS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$426.6400 | Buy Now |
DISTI #
59857528
|
Verical | PDU Outlet Box 120V 20A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$377.4300 | Buy Now |
DISTI #
10210284
|
TestEquity LLC | Molex 3322FL123 Super-Safeway Angled GFCI Outlet Box, Feed-Thru, F3 (3/4") Cord Grip Body, Including NEMA 5-20 GFCI & Duplex Receptacles with Flip Lids and 1.83m (6.0') Cord Length, 12/3 SOOW Cord | 1 |
|
$415.4500 | Buy Now |