Part Details for 33239497 by Aptiv PLC
Overview of 33239497 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 33239497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-33239497
|
Mouser Electronics | Automotive Connectors 20 way Female OCS 1.2 Unsealed Black CONN RoHS: Compliant | 460 |
|
$0.7330 / $1.3100 | Buy Now |
DISTI #
33239497
|
TTI | Automotive Connectors 20 way Female OCS 1.2 Unsealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each |
Americas - 600 In Stock |
|
$0.4590 | Buy Now |