3323P-1-501
Bourns Inc
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500ohm, 1/4 INCH, SQUARE, 3 PINS

Overview of 3323P-1-501 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for 3323P-1-501 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 500
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
  • 81 $1.1250
  • 268 $1.0500
$1.0500 / $3.0000 Buy Now
Quest Components 3323P-1-501 400
  • 1 $4.0000
  • 101 $1.4000
  • 215 $1.3000
$1.3000 / $4.0000 Buy Now

CAD Models for 3323P-1-501 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3323P-1-501 by Bourns Inc

3323P-1-501
Bourns Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
1/4 INCH, SQUARE, 3 PINS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Manufacturer Series
3323
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
500 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Technology
CERMET
Terminal Shape
WIRE
Tolerance
20%
Want to compare parts?
  1. 3323P-1-501
    Bourns Inc
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500ohm, 1/4 INCH, SQUARE, 3 PINS
    VS

Related Parts for 3323P-1-501

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3323P-1-501 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3323P-1-501 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3323P-1-501 would you like to use for your alert(s)?
  • Please alert me when 3323P-1-501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3323P-1-501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3323P-1-501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3323P-1-501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3323P-1-501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3323P-1-501 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: