Part Details for 3324J-1-102E by Bourns Inc
Overview of 3324J-1-102E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S102EGILFT | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer | |
ISL80102EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Price & Stock for 3324J-1-102E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 20±% | 189 |
|
$1.7550 / $4.0500 | Buy Now |
Part Details for 3324J-1-102E
3324J-1-102E CAD Models
3324J-1-102E Part Data Attributes
|
3324J-1-102E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3324J-1-102E
Bourns Inc
Potentiometer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 1717
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
Manufacturer Series | 3324 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 4.36 mm | |
Package Style | SMT | |
Package Width | 4.26 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Series | 3324 | |
Size Code | 1717 | |
Technology | CERMET | |
Tolerance | 20% |