There are no models available for this part yet.
Overview of 3324J-1-201E by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3201-EVALZ | Analog Devices | Evaluation Board | |
EVAL-ADUM4120-1EBZ | Analog Devices | Eval board for ADUM4120-1 | |
LTC3201EMS#TRPBF | Analog Devices | 100mA Ultralow N Ch Pump LED S |
Price & Stock for 3324J-1-201E by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R RoHS: Compliant |
500 In Stock |
|
$0.9490 / $3.6100 | Buy Now | ||
Bristol Electronics | 983 |
|
RFQ | ||||
Quest Components | 786 |
|
$1.2500 / $3.0304 | Buy Now | |||
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R RoHS: Compliant |
500 In Stock |
|
$0.9490 / $3.6100 | Buy Now |
CAD Models for 3324J-1-201E by Bourns Inc
Part Data Attributes for 3324J-1-201E by Bourns Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
Construction
|
Sealed
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.16 mm
|
Package Length
|
4.36 mm
|
Package Style
|
SMT
|
Package Width
|
4.26 mm
|
Packing Method
|
Tape, Embossed
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
200 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
220 deg
|
Series
|
3324
|
Size Code
|
1717
|
Technology
|
CERMET
|
Tolerance
|
20%
|