There are no models available for this part yet.
Overview of 33276638 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 33276638 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-33276638
|
Mouser Electronics | Automotive Connectors 15 way F 2.8 CTCS SP Connector RoHS: Compliant | 169 |
|
$6.5800 / $22.1000 | Buy Now | |
Onlinecomponents.com | Connector - 15 Contact - Female - 2.8 CTCS SP RoHS: Compliant | 0 |
|
$4.2400 / $6.1900 | Buy Now | ||
DISTI #
33276638-B
|
TTI | Automotive Connectors 15Way CTCS SP Seald Female 2.8 RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 88 In Stock |
|
$15.4600 | Buy Now | |
DISTI #
33276638
|
TTI | Automotive Connectors 15 way F 2.8 CTCS SP Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 224 Package Multiple: 224 Container: Each | Americas - 0 |
|
$7.7300 | Buy Now |
CAD Models for 33276638 by Aptiv PLC
Part Data Attributes for 33276638 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
COMBINATION LINE CONNECTOR
|