Part Details for 3329H-1-204LF by Bourns Inc
Overview of 3329H-1-204LF by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3329H-1-204LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2155
|
Newark | Trimmer, Pot, 200K, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3329 Series, Msl:- Rohs Compliant: Yes |Bourns 3329H-1-204LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$1.4700 / $3.3000 | Buy Now |
DISTI #
62J1683
|
Newark | Trimmer Potentiometer, 200Kohm 1Turn Through Hole, Track Resistance:200Kohm, Power Rating:500Mw, Resistance Tolerance: 10%, Product Range:Trimpot 3329 Series, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Packaging:Each Rohs Compliant: Yes |Bourns 3329H-1-204LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
3329H-204LF-ND
|
DigiKey | TRIMMER 200K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
101 In Stock |
|
$1.4392 / $3.1700 | Buy Now |
DISTI #
3329H-1-204LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329H-1-204LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1875 / $1.3490 | Buy Now |
DISTI #
652-3329H-1-204LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 200KOHMS 10% 0.5WATTS RoHS: Compliant | 197 |
|
$1.2000 / $3.1700 | Buy Now |
DISTI #
70153995
|
RS | 1/4" Round, Thru-Hole, TRIMMER, 200 Kilohms, Cermet, Single Turn | Bourns 3329H-1-204LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant |
350 In Stock |
|
$1.3300 / $1.9500 | Buy Now |
DISTI #
69200882
|
Verical | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2325 | Americas - 300 |
|
$2.2757 / $2.5828 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 200000 ohm | 500 |
|
$0.9680 / $2.2000 | Buy Now |
DISTI #
3329H-1-204LF
|
TTI | Trimmer Resistors - Through Hole 1/4"RND 200KOHMS 10% 0.5WATTS pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 170 In Stock |
|
$1.3300 / $2.3000 | Buy Now |
Part Details for 3329H-1-204LF
3329H-1-204LF CAD Models
3329H-1-204LF Part Data Attributes:
|
3329H-1-204LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329H-1-204LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylinder | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 4.57 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |