Part Details for 3329H-1-221LF by Bourns Inc
Overview of 3329H-1-221LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3329H-1-221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9061
|
Newark | Trimmer, Pot, 220 Ohm, 10%, 1Turn, Th, Track Resistance:220Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:3329H Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3329H-1-221LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 760 |
|
$1.6500 / $2.6400 | Buy Now |
DISTI #
118-3329H-1-221LF-ND
|
DigiKey | TRIMMER 220 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
200 In Stock |
|
$1.4392 / $3.1700 | Buy Now |
DISTI #
3329H-1-221LF
|
Avnet Americas | Resistor Trimmer, Cermet, 220 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329H-1-221LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1875 / $1.3490 | Buy Now |
DISTI #
652-3329H-1-221LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" TRIMPOT 220uH RND ST CERMET RoHS: Compliant | 380 |
|
$1.3500 / $2.5800 | Buy Now |
DISTI #
70408215
|
RS | 1/4" Round, Thru-Hole, TRIMMER, 220 ohms, Cermet, Single Turn | Bourns 3329H-1-221LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 220 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant |
1015 Partner Stock |
|
$1.3000 / $1.7700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 170 |
|
$2.5428 / $2.6485 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 220 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant |
1015 Partner Stock |
|
$1.3000 / $1.7700 | Buy Now |
Part Details for 3329H-1-221LF
3329H-1-221LF CAD Models
3329H-1-221LF Part Data Attributes
|
3329H-1-221LF
Bourns Inc
Buy Now
|
Compare Parts:
3329H-1-221LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |