Part Details for 3329H-1-253 by Bourns Inc
Overview of 3329H-1-253 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3329H-1-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3329H-1-253-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3219 | Buy Now |
DISTI #
3329H-1-253
|
Avnet Americas | SEALED,CERMET,1/4IN,SINGLETURN,25K,10%,TOP,H,BULK - Rail/Tube (Alt: 3329H-1-253) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7875 / $2.0306 | Buy Now |
DISTI #
652-3329H-1-253
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 25KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$2.3800 / $4.6200 | Order Now |
DISTI #
73647449
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329H-1-253 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube | 0 |
|
$1.8300 / $2.4300 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 25K Ohm, 500MV, 10±%, 100ppm | 319 |
|
$0.6500 / $1.2500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 25K Ohm, 500MV, 10±%, 100ppm | 77 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
3329H-1-253
|
Avnet Americas | SEALED,CERMET,1/4IN,SINGLETURN,25K,10%,TOP,H,BULK - Rail/Tube (Alt: 3329H-1-253) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7875 / $2.0306 | Buy Now |
DISTI #
3329H-1-253
|
Avnet Americas | SEALED,CERMET,1/4IN,SINGLETURN,25K,10%,TOP,H,BULK - Rail/Tube (Alt: 3329H-1-253) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7875 / $2.0306 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube | 0 |
|
$1.8300 / $2.4300 | Buy Now |
Part Details for 3329H-1-253
3329H-1-253 CAD Models
3329H-1-253 Part Data Attributes
|
3329H-1-253
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329H-1-253
Bourns Inc
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, CIRCULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylinder | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 4.57 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |