There are no models available for this part yet.
Overview of 3329H-1-254LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-254LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
77313-122-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 54 Positions | |
70218-254LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit |
Price & Stock for 3329H-1-254LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62J1692
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3329H-1-254LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8600 | Buy Now | |
DISTI #
3329H-1-254LF-ND
|
DigiKey | TRIMMER 250K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
167 In Stock |
|
$1.4392 / $3.1700 | Buy Now | |
DISTI #
3329H-1-254LF
|
Avnet Americas | Resistor Trimmer, Cermet, 250 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329H-1-254LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1875 / $1.3490 | Buy Now | |
DISTI #
652-3329H-1-254LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 250K 10% 0.5WATTS RoHS: Compliant | 295 |
|
$1.2000 / $3.1100 | Buy Now | |
DISTI #
70408221
|
RS | 1/4" Round, Thru-Hole, TRIMMER, 250 Kilohms, Cermet, Single Turn | Bourns 3329H-1-254LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.8900 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant |
100 In Stock 400 On Order |
|
$1.2400 / $1.8600 | Buy Now | ||
DISTI #
62451545
|
Verical | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2228 | Americas - 100 |
|
$1.6770 / $2.4180 | Buy Now | |
DISTI #
3329H-1-254LF
|
TTI | Trimmer Resistors - Through Hole 1/4"RND 250K 10% 0.5WATTS pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1900 / $1.3500 | Buy Now | |
DISTI #
3329H-1-254LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 250 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3329H-1-254LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant |
100 In Stock 400 On Order |
|
$1.2400 / $1.8600 | Buy Now |
CAD Models for 3329H-1-254LF by Bourns Inc
Part Data Attributes for 3329H-1-254LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Cylinder
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
6.78 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6.35 mm
|
Package Length
|
4.57 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
PCB Mount
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
250000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3329H-1-254LF
This table gives cross-reference parts and alternative options found for 3329H-1-254LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3329H-1-254LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3329H-1-254 | Trimmer, Cermet, 0.5W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | Bourns Inc | 3329H-1-254LF vs 3329H-1-254 |