Part Details for 3329H-1-501LF by Bourns Inc
Overview of 3329H-1-501LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3329H-1-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2157
|
Newark | Trimmer, Pot, 500 Ohm, 10%, 1Turn, Th, Track Resistance:500Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3329 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3329H-1-501LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.3300 / $3.2600 | Buy Now |
DISTI #
3329H-501LF-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
4144 In Stock |
|
$1.1875 / $2.2300 | Buy Now |
DISTI #
3329H-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329H-1-501LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1875 / $1.3490 | Buy Now |
DISTI #
652-3329H-1-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4INRND 500 OHM 10% 0.5WATTS RoHS: Compliant | 158 |
|
$1.2200 / $3.1300 | Buy Now |
DISTI #
70153997
|
RS | 1/4" Round, Thru-Hole, TRIMMER, 500 ohms, Cermet, Single Turn | Bourns 3329H-1-501LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 105 |
|
$2.6600 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube RoHS: Compliant |
867 In Stock |
|
$1.1700 / $1.4800 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 500 ohm | 1000 |
|
$0.9240 / $2.2000 | Buy Now |
DISTI #
3329H-1-501LF
|
TTI | Trimmer Resistors - Through Hole 1/4INRND 500 OHM 10% 0.5WATTS pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 1480 In Stock |
|
$1.4100 / $1.5800 | Buy Now |
DISTI #
3329H-1-501LF
|
TME | Potentiometer: mounting, single turn,horizontal, 500Ω, 500mW Min Qty: 1 | 0 |
|
$1.1200 / $2.9500 | RFQ |
|
Ameya Holding Limited | Min Qty: 13 | 101 |
|
$3.0807 / $3.1504 | Buy Now |
Part Details for 3329H-1-501LF
3329H-1-501LF CAD Models
3329H-1-501LF Part Data Attributes
|
3329H-1-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329H-1-501LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylinder | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 4.57 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |