There are no models available for this part yet.
Overview of 3329H-99-103LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74033-103LF | Amphenol Communications Solutions | 74033-103LF-BLACK 30AU LF | |
85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R | |
10072353-S01-03LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 28 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 3329H-99-103LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3329H-99-103LF-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6906 | Buy Now | |
DISTI #
3329H-99-103LF
|
Avnet Americas | 3329 1/4 Inch Round Trimpot 10K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3329H-99-103LF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8500 / $2.1016 | Buy Now | |
DISTI #
652-3329H-99-103LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2W 10Kohm 10% Round Trimpot RoHS: Compliant | 0 |
|
$2.3500 / $2.4900 | Order Now | |
DISTI #
73647405
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329H-99-103LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $2.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.0300 / $2.9600 | Buy Now |