Part Details for 3329S-1-201LF by Bourns Inc
Overview of 3329S-1-201LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3329S-1-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1734
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3329S-1-201LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
3329S-201LF-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9966 | Buy Now |
DISTI #
3329S-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329S-1-201LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8318 | Buy Now |
DISTI #
652-3329S-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" TRIMPOT 200uH RND ST CERMET RoHS: Compliant | 199 |
|
$1.7800 / $3.6900 | Buy Now |
DISTI #
73647719
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329S-1-201LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.3300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6200 / $2.0500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$3.0560 / $4.5840 | Buy Now | |
DISTI #
3329S-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329S-1-201LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8318 | Buy Now |
DISTI #
3329S-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329S-1-201LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8318 | Buy Now |
Part Details for 3329S-1-201LF
3329S-1-201LF CAD Models
3329S-1-201LF Part Data Attributes
|
3329S-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329S-1-201LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2624, 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2624 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 7.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.38 mm | |
Package Length | 6.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |