Part Details for 3329S-1-253LF by Bourns Inc
Overview of 3329S-1-253LF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-253LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 4P Vertical Receptacle. | |
51952-253LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5ACP 8S Vertical Header. | |
51915-253LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 3329S-1-253LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1738
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3329S-1-253LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
3329S-1-253LF
|
Avnet Americas | Res Cermet Trimmer 25K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3329S-1-253LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8318 | Buy Now |
DISTI #
652-3329S-1-253LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" RD TRIMPOT 25K ST CERMET RoHS: Compliant | 81 |
|
$1.8200 / $4.1700 | Buy Now |
DISTI #
73647723
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329S-1-253LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.3300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6200 / $2.0500 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6200 / $2.0500 | Buy Now |
Part Details for 3329S-1-253LF
3329S-1-253LF CAD Models
3329S-1-253LF Part Data Attributes
|
3329S-1-253LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329S-1-253LF
Bourns Inc
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2624, 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 7.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.38 mm | |
Package Length | 6.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |