There are no models available for this part yet.
Overview of 3329S-1-504 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3329S-1-504 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3329S-1-504
|
Avnet Americas | 3329 1/4 Inch Round Trimpot 500K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3329S-1-504) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | ||
DISTI #
652-3329S-1-504
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"RND 500KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$2.5000 / $5.1800 | Order Now | |
DISTI #
73773466
|
RS | TRIMMER - 1/4 RD ST CERMETTUBETube Packaging | Bourns 3329S-1-504 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube | 0 |
|
$2.1800 / $2.9100 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 500K Ohm, 500MV, 10±%, 100ppm | 114 |
|
$1.4000 / $2.5000 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube | 0 |
|
$2.1800 / $2.9100 | Buy Now |
CAD Models for 3329S-1-504 by Bourns Inc
Part Data Attributes for 3329S-1-504 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, CIRCULAR, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
7.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.38 mm
|
Package Length
|
6.6 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
6.1 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
500000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3329S-1-504
This table gives cross-reference parts and alternative options found for 3329S-1-504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3329S-1-504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3329S-1-504LF | Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2624, 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT | Bourns Inc | 3329S-1-504 vs 3329S-1-504LF |