Part Details for 3329W-1-100LF by Bourns Inc
Overview of 3329W-1-100LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3329W-1-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1757
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3329W-1-100LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
3329W-1-100LF-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9966 | Buy Now |
DISTI #
3329W-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329W-1-100LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8318 | Buy Now |
DISTI #
652-3329W-1-100LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" RD TRIMPOT 10uH ST CERMET RoHS: Compliant | 0 |
|
$1.8000 / $4.1700 | Order Now |
DISTI #
73647730
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329W-1-100LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.6900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$1.6200 / $2.0500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 10 ohm | 300 |
|
$1.9250 / $3.5000 | Buy Now |
DISTI #
3329W-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3329W-1-100LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8318 | Buy Now |
DISTI #
3329W-1-100LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3329W-1-100LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$1.6200 / $2.0500 | Buy Now |
Part Details for 3329W-1-100LF
3329W-1-100LF CAD Models
3329W-1-100LF Part Data Attributes:
|
3329W-1-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329W-1-100LF
Bourns Inc
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2624, 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2624 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 7.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.38 mm | |
Package Length | 6.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |