Part Details for 333-1-008-0-T-RT0-0876 by MPE-Garry GmbH
Overview of 333-1-008-0-T-RT0-0876 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 333-1-008-0-T-RT0-0876
333-1-008-0-T-RT0-0876 CAD Models
333-1-008-0-T-RT0-0876 Part Data Attributes:
|
333-1-008-0-T-RT0-0876
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
333-1-008-0-T-RT0-0876
MPE-Garry GmbH
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.17 inch | |
Body Length | 0.632 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 333-1-008-0-T-RT0-0876
This table gives cross-reference parts and alternative options found for 333-1-008-0-T-RT0-0876. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 333-1-008-0-T-RT0-0876, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151S-04-B1-S2-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 333-1-008-0-T-RT0-0876 vs 0151S-04-B1-S2-02-A |
333-1-008-0-T-RR0-0876 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 333-1-008-0-T-RT0-0876 vs 333-1-008-0-T-RR0-0876 |
0151S-04-B2-S4-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 333-1-008-0-T-RT0-0876 vs 0151S-04-B2-S4-02-A |
0151S-04-B2-S1-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 333-1-008-0-T-RT0-0876 vs 0151S-04-B2-S1-02-A |
333-1-008-0-T-RR0-0751 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 333-1-008-0-T-RT0-0876 vs 333-1-008-0-T-RR0-0751 |
333-1-008-0-T-RR0-0831 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 333-1-008-0-T-RT0-0876 vs 333-1-008-0-T-RR0-0831 |
0151S-04-B2-S5-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 333-1-008-0-T-RT0-0876 vs 0151S-04-B2-S5-02-A |
0151S-04-B1-S5-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 333-1-008-0-T-RT0-0876 vs 0151S-04-B1-S5-02-A |
0151S-04-B1-S1-02-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | 333-1-008-0-T-RT0-0876 vs 0151S-04-B1-S1-02-A |
333-1-008-0-T-RR1-0876 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 333-1-008-0-T-RT0-0876 vs 333-1-008-0-T-RR1-0876 |