Part Details for 333-42055 by HellermannTyton
Overview of 333-42055 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 333-42055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFN31-3/1-GY30
|
TME | Heat shrink sleeve, 3: 1, 3mm, L: 30m, yellow-green, Temp: -50÷135°C Min Qty: 30 | 0 |
|
$2.8900 / $3.5800 | RFQ |